Image for ODD-SXU-023 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODD-SXU-023

DigiKey Part Number
67-ODD-SXU-023-ND
Manufacturer
Manufacturer Product Number
ODD-SXU-023
Description
SENSOR PHOTODIODE 254NM TO5
Customer Reference
Detailed Description
Photodiode 254nm 1µs TO-5 Variant, 5 Leads, Lens Top Metal Can
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Wavelength
254nm
Color - Enhanced
-
Spectral Range
-
Diode Type
-
Responsivity @ nm
0.02 A/W @ 254nm
Response Time
1µs
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Dark (Typ)
1nA
Active Area
1.25mm²
Viewing Angle
-
Operating Temperature
-10°C ~ 40°C
Mounting Type
Through Hole
Package / Case
TO-5 Variant, 5 Leads, Lens Top Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£466.72000£466.72
10£421.76600£4,217.66
Manufacturers Standard Package
Unit Price without VAT:£466.72000
Unit Price with VAT:£560.06400