
ODD-AXU-048 | |
|---|---|
DigiKey Part Number | 67-ODD-AXU-048-ND |
Manufacturer | |
Manufacturer Product Number | ODD-AXU-048 |
Description | SENSOR PHOTODIODE 4DIP MODULE |
Customer Reference | |
Detailed Description | Photodiode 3.5ns 4-DIP Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 3.5ns | |
Voltage - DC Reverse (Vr) (Max) | 160 V | |
Current - Dark (Typ) | 100nA | |
Active Area | 20mm² | |
Viewing Angle | - | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module |

