
LDM-6432-P4-BLE4-1 | |
|---|---|
DigiKey Part Number | 67-2329-ND |
Manufacturer | |
Manufacturer Product Number | LDM-6432-P4-BLE4-1 |
Description | 64X32 RGB LED DOT MTRX, 4MM PITC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 64 x 32 Red, Green, Blue (RGB) 5V ASCII, UART 10.08" L x 5.04" W x 1.32" H (256.00mm x 128.00mm x 33.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | - | |
Internal Connection | - | |
Size / Dimension | 10.08" L x 5.04" W x 1.32" H (256.00mm x 128.00mm x 33.40mm) | |
Color | Red, Green, Blue (RGB) | |
Configuration | 64 x 32 | |
Voltage - Forward (Vf) (Typ) | 5V | |
Interface | ASCII, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £99.58000 | £99.58 |
| 10 | £85.46000 | £854.60 |
| Unit Price without VAT: | £99.58000 |
|---|---|
| Unit Price with VAT: | £119.49600 |

