
LDD-SMHTA302RISUGT | |
|---|---|
DigiKey Part Number | 67-2158-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDD-SMHTA302RISUGT |
Description | DISPLAY 7SEG 0.3" DBL GRN 20SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.25V 20mA 0.394" H x 0.583" W x 0.157" D (10.00mm x 14.80mm x 4.00mm) 20-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Display Format | - | |
Number of Characters | 2 | |
Size / Dimension | 0.394" H x 0.583" W x 0.157" D (10.00mm x 14.80mm x 4.00mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.25V | |
Current - Test | 20mA | |
Millicandela Rating | 2.5mcd | |
Wavelength - Peak | 568nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 20-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,700 | £1.31125 | £3,540.38 |
| Unit Price without VAT: | £1.31125 |
|---|---|
| Unit Price with VAT: | £1.57350 |

