
LDD-C406NI | |
|---|---|
DigiKey Part Number | 67-1448-ND |
Manufacturer | |
Manufacturer Product Number | LDD-C406NI |
Description | DISPLAY 7-SEG 0.4" DBL RED 16DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 1.7V 10mA 0.630" H x 0.791" W x 0.276" D (16.00mm x 20.10mm x 7.00mm) 16-DIP (0.500", 12.70mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Format | - | |
Number of Characters | 2 | |
Size / Dimension | 0.630" H x 0.791" W x 0.276" D (16.00mm x 20.10mm x 7.00mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 10mA | |
Millicandela Rating | 6.3mcd | |
Wavelength - Peak | 660nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 16-DIP (0.500", 12.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.47000 | £3.47 |
| 24 | £2.34000 | £56.16 |
| 120 | £2.01542 | £241.85 |
| 504 | £1.81399 | £914.25 |
| Unit Price without VAT: | £3.47000 |
|---|---|
| Unit Price with VAT: | £4.16400 |

