
0364 V109 VP18 | |
|---|---|
DigiKey Part Number | 5405-0364V109VP18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0364 V109 VP18 |
Description | M16 CRIMP CONTACT BUSHING GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 18-23 AWG Size 2.2mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Inc | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Contact Type | Socket | |
Contact Size | 2.2mm | |
Wire Gauge or Range - AWG | 18-23 AWG | |
Wire Gauge or Range - mm² | 0.25 ~ 0.75mm² | |
Contact Termination | Crimp | |
Contact Material | Bronze | |
Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | £0.28740 | £100.59 |
| 700 | £0.27367 | £191.57 |
| 1,050 | £0.26594 | £279.24 |
| 1,750 | £0.25653 | £448.93 |
| 2,450 | £0.25050 | £613.73 |
| 3,500 | £0.24428 | £854.98 |
| Unit Price without VAT: | £0.28740 |
|---|---|
| Unit Price with VAT: | £0.34488 |



