
RK 30-838/4M | |
|---|---|
DigiKey Part Number | 1794-1116-ND |
Manufacturer | |
Manufacturer Product Number | RK 30-838/4M |
Description | CIR CBL 3POS PLUG TO WIRE 13.12' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 13.12' (4.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | 7/8" | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 13.12' (4.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Yellow | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof; NEMA 6 | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.08000 | £43.08 |
| 10 | £36.61900 | £366.19 |
| 25 | £34.32680 | £858.17 |
| 50 | £32.69020 | £1,634.51 |
| 100 | £31.13150 | £3,113.15 |
| 250 | £29.48392 | £7,370.98 |
| Unit Price without VAT: | £43.08000 |
|---|---|
| Unit Price with VAT: | £51.69600 |

