
900016098 | |
|---|---|
DigiKey Part Number | 1794-1306-ND |
Manufacturer | |
Manufacturer Product Number | 900016098 |
Description | 0985 856 500/4M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 13.12' (4.00m) | |
Shielding | Shielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £54.14000 | £54.14 |
| 10 | £46.01500 | £460.15 |
| 25 | £43.13640 | £1,078.41 |
| 50 | £41.07980 | £2,053.99 |
| 100 | £39.12150 | £3,912.15 |
| Unit Price without VAT: | £54.14000 |
|---|---|
| Unit Price with VAT: | £64.96800 |

