
900016093 | |
|---|---|
DigiKey Part Number | 1794-1302-ND |
Manufacturer | |
Manufacturer Product Number | 900016093 |
Description | 0985 856 500/1.5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.92' (1.50m) | |
Shielding | Shielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £42.50000 | £42.50 |
| 10 | £36.12400 | £361.24 |
| 25 | £33.86360 | £846.59 |
| 50 | £32.24840 | £1,612.42 |
| 100 | £30.71110 | £3,071.11 |
| 250 | £28.79120 | £7,197.80 |
| Unit Price without VAT: | £42.50000 |
|---|---|
| Unit Price with VAT: | £51.00000 |

