
900016091 | |
|---|---|
DigiKey Part Number | 1794-1300-ND |
Manufacturer | |
Manufacturer Product Number | 900016091 |
Description | 0985 856 500/0.6M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.97' (600.0mm) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.97' (600.0mm) | |
Shielding | Shielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £37.19000 | £37.19 |
| 10 | £31.61000 | £316.10 |
| 25 | £29.63200 | £740.80 |
| 50 | £28.21840 | £1,410.92 |
| 100 | £26.87310 | £2,687.31 |
| 250 | £25.19316 | £6,298.29 |
| Unit Price without VAT: | £37.19000 |
|---|---|
| Unit Price with VAT: | £44.62800 |

