
900016064 | |
|---|---|
DigiKey Part Number | 1794-1276-ND |
Manufacturer | |
Manufacturer Product Number | 900016064 |
Description | CBL ASY CIRC 8P M TO RJ45 13.12' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 13.12' (4.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 13.12' (4.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £80.57000 | £80.57 |
| 10 | £68.49000 | £684.90 |
| 25 | £64.20480 | £1,605.12 |
| 50 | £61.14460 | £3,057.23 |
| 100 | £58.23040 | £5,823.04 |
| Unit Price without VAT: | £80.57000 |
|---|---|
| Unit Price with VAT: | £96.68400 |

