
RM-TE0136 | |
|---|---|
DigiKey Part Number | 1942-RM-TE0136-ND |
Manufacturer | |
Manufacturer Product Number | RM-TE0136 |
Description | FENNER DRIVES CHEETAH 95A FILAME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Black (Midnight) 0.112" (2.85mm) 1.653 lb (750.0 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filament Material | - | |
Color | Black (Midnight) | |
Filament Diameter | 0.112" (2.85mm) | |
Weight | 1.653 lb (750.0 g) | |
Tensile Strength | 39Mpa | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £63.57000 | £63.57 |
| Unit Price without VAT: | £63.57000 |
|---|---|
| Unit Price with VAT: | £76.28400 |

