3D Printing Filament Orange (True Orange) PVB (Polyvinyl Butyral) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-PV0032

DigiKey Part Number
1942-RM-PV0032-ND
Manufacturer
Manufacturer Product Number
RM-PV0032
Description
POLYMAKER POLYSMOOTH FILAMENT (2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament Orange (True Orange) PVB (Polyvinyl Butyral) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LulzBot
Series
Packaging
Bulk
Part Status
Active
Filament Material
PVB (Polyvinyl Butyral)
Color
Orange (True Orange)
Filament Diameter
0.112" (2.85mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
44.1Mpa
Flex Strength
76.2Mpa
Density
1.1g/cm³
Operating Temperature
220°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£27.66000£27.66
Manufacturers Standard Package
Unit Price without VAT:£27.66000
Unit Price with VAT:£33.19200