3D Printing Filament Teal PET (Polyethylene Terephthalate) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-PE0040

DigiKey Part Number
1942-RM-PE0040-ND
Manufacturer
Manufacturer Product Number
RM-PE0040
Description
POLYMAKER POLYLITE PETG FILAMENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament Teal PET (Polyethylene Terephthalate) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LulzBot
Series
Packaging
Bulk
Part Status
Active
Filament Material
PET (Polyethylene Terephthalate)
Color
Teal
Filament Diameter
0.070" (1.75mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
31.9Mpa
Flex Strength
53.7Mpa
Density
1.25g/cm³
Operating Temperature
240°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£17.19000£17.19
Manufacturers Standard Package
Unit Price without VAT:£17.19000
Unit Price with VAT:£20.62800