
PA16C64-QD-03 | |
|---|---|
DigiKey Part Number | 309-1003-ND |
Manufacturer | |
Manufacturer Product Number | PA16C64-QD-03 |
Description | ADAPTER 44-TQFP TO 40-DIP |
Customer Reference | |
Detailed Description | PIC16C64A, 65A(B), 67, 662, 74A(B), 774, 77, F874, F877 - Socket Module - TQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Logical Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Socket Module - TQFP | |
Utilized IC / Part | PIC16C64A, 65A(B), 67, 662, 74A(B), 774, 77, F874, F877 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £104.65000 | £104.65 |
| Unit Price without VAT: | £104.65000 |
|---|---|
| Unit Price with VAT: | £125.58000 |

