
HD0070 | |
|---|---|
DigiKey Part Number | HD0070-ND |
Manufacturer | |
Manufacturer Product Number | HD0070 |
Description | LOCTITE STYCAST HD0070 |
Customer Reference | |
Detailed Description | Epoxy Hardener EE0079 Epoxy |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Part Status | Obsolete | |
Type | Epoxy Hardener | |
Features | - | |
For Use With/Related Products | EE0079 Epoxy | |
Shipping Info | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - |

