
1188263 | |
|---|---|
DigiKey Part Number | 1000-1188263-ND |
Manufacturer | |
Manufacturer Product Number | 1188263 |
Description | LOCTITE CAT 9 AMB PTB, BOTTLE |
Customer Reference | |
Detailed Description | Epoxy Ceramic, Metal, Plastic |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bottle | |
Part Status | Discontinued at DigiKey | |
Type | Epoxy | |
Features | Black | |
For Use With/Related Products | Ceramic, Metal, Plastic | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | 46°F ~ 82°F (8°C ~ 28°C) | |
Digi-Key Storage | - |



