Load Cell Force Sensor 45.36kgf (100lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSB5-100-S

DigiKey Part Number
2263-RSB5-100-S-ND
Manufacturer
Manufacturer Product Number
RSB5-100-S
Description
SENSOR FORCE 45.36KGF BUTTON
Customer Reference
Detailed Description
Load Cell Force Sensor 45.36kgf (100lbs)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Loadstar Sensors
Series
Packaging
Retail Package
Part Status
Active
Operating Force
45.36kgf (100lbs)
Output
Analog, Ratiometric
Sensor Type
Load Cell
Accuracy
±0.5%
Compensated Temperature
-10°C ~ 40°C
Voltage - Supply
5V ~ 15V
Actuator Type
Button
Actuator Style/Size
Round, 10mm
Includes
Sensor
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Loadstar Sensors
A separate £93.49 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.