
UPS 525-17-9 PLAIN | |
|---|---|
DigiKey Part Number | UPS525-17-9PLAIN-ND |
Manufacturer | |
Manufacturer Product Number | UPS 525-17-9 PLAIN |
Description | CABINET ALUM 16.75"L X 8.88"W |
Customer Reference | |
Detailed Description | Cabinet Metal, Aluminum Unpainted End Panel(s) 16.750" L x 8.875" W (425.45mm x 225.43mm) X 5.063" (128.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Container Type | Cabinet | |
Size / Dimension | 16.750" L x 8.875" W (425.45mm x 225.43mm) | |
Height | 5.063" (128.60mm) | |
Area (L x W) | 149in² (961cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Unpainted | |
Thickness | 0.063" (1.60mm) | |
Features | Separate Panel or Cover Thickness | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £110.75000 | £110.75 |
| Unit Price without VAT: | £110.75000 |
|---|---|
| Unit Price with VAT: | £132.90000 |

