Cabinet Metal, Aluminum Unpainted Slanted Top 6.000" L x 6.000" W (152.40mm x 152.40mm) X 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UNC 5-6-6 PLAIN

DigiKey Part Number
UNC5-6-6PLAIN-ND
Manufacturer
Manufacturer Product Number
UNC 5-6-6 PLAIN
Description
CABINET ALUM UNPAINTED 6"L X 6"W
Customer Reference
Detailed Description
Cabinet Metal, Aluminum Unpainted Slanted Top 6.000" L x 6.000" W (152.40mm x 152.40mm) X 5.000" (127.00mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Container Type
Cabinet
Size / Dimension
6.000" L x 6.000" W (152.40mm x 152.40mm)
Height
5.000" (127.00mm)
Area (L x W)
36.0in² (232cm²)
Design
Slanted Top
Material
Color
Unpainted
Thickness
0.090" (2.29mm)
Features
Separate Panel or Cover Thickness
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£37.06000£37.06
Manufacturers Standard Package
Unit Price without VAT:£37.06000
Unit Price with VAT:£44.47200