
TBV17-14 PLAIN | |
|---|---|
DigiKey Part Number | TBV17-14PLAIN-ND |
Manufacturer | |
Manufacturer Product Number | TBV17-14 PLAIN |
Description | UNI-PAK PANEL VENT 8.75X13.875 B |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Top 8.750" L x 13.875" W x 0.063" H (222.25mm x 352.43mm x 1.60mm) Unpainted |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LMB Heeger Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Panel, Top | |
Features | Vented | |
For Use With/Related Products | Uni-Pac Series | |
Size / Dimension | 8.750" L x 13.875" W x 0.063" H (222.25mm x 352.43mm x 1.60mm) | |
Color | Unpainted | |
Material | Metal, Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £41.69000 | £41.69 |
| Unit Price without VAT: | £41.69000 |
|---|---|
| Unit Price with VAT: | £50.02800 |

