Chassis Metal, Aluminum Unpainted Perforated, U Shaped Pieces 6.250" L x 3.500" W (158.75mm x 88.90mm) X 2.125" (53.98mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Chassis Metal, Aluminum Unpainted Perforated, U Shaped Pieces 6.250" L x 3.500" W (158.75mm x 88.90mm) X 2.125" (53.98mm)
PERF-138 PLAIN
PERF-138 PLAIN

PERF-138 PLAIN

DigiKey Part Number
L172-ND
Manufacturer
Manufacturer Product Number
PERF-138 PLAIN
Description
CHASSIS ALUM 6.25"L X 3.5"W
Customer Reference
Detailed Description
Chassis Metal, Aluminum Unpainted Perforated, U Shaped Pieces 6.250" L x 3.500" W (158.75mm x 88.90mm) X 2.125" (53.98mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Container Type
Chassis
Size / Dimension
6.250" L x 3.500" W (158.75mm x 88.90mm)
Height
2.125" (53.98mm)
Area (L x W)
21.9in² (141cm²)
Design
Perforated, U Shaped Pieces
Material
Color
Unpainted
Thickness
0.050" (1.27mm)
Features
Vented Panels
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£16.29000£16.29
Manufacturers Standard Package
Unit Price without VAT:£16.29000
Unit Price with VAT:£19.54800