
J883 PLAIN | |
|---|---|
DigiKey Part Number | L120-ND |
Manufacturer | |
Manufacturer Product Number | J883 PLAIN |
Description | CHASSIS ALUM UNPAINTED 8"L X 6"W |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Unpainted U Shaped Pieces 8.000" L x 6.000" W (203.20mm x 152.40mm) X 3.500" (88.90mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Container Type | Chassis | |
Size / Dimension | 8.000" L x 6.000" W (203.20mm x 152.40mm) | |
Height | 3.500" (88.90mm) | |
Area (L x W) | 48.0in² (310cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Unpainted | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.27000 | £17.27 |
| Unit Price without VAT: | £17.27000 |
|---|---|
| Unit Price with VAT: | £20.72400 |



