Chassis Metal, Aluminum Unpainted U Shaped Pieces 5.000" L x 2.250" W (127.00mm x 57.15mm) X 2.250" (57.15mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Chassis Metal, Aluminum Unpainted U Shaped Pieces 5.000" L x 2.250" W (127.00mm x 57.15mm) X 2.250" (57.15mm)
J878 PLAIN
J878 PLAIN

J878 PLAIN

DigiKey Part Number
L116-ND
Manufacturer
Manufacturer Product Number
J878 PLAIN
Description
CHASSIS ALUM 5"L X 2.25"W
Customer Reference
Detailed Description
Chassis Metal, Aluminum Unpainted U Shaped Pieces 5.000" L x 2.250" W (127.00mm x 57.15mm) X 2.250" (57.15mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Container Type
Chassis
Size / Dimension
5.000" L x 2.250" W (127.00mm x 57.15mm)
Height
2.250" (57.15mm)
Area (L x W)
11.3in² (73cm²)
Design
U Shaped Pieces
Material
Color
Unpainted
Thickness
0.040" (1.02mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£7.17000£7.17
Manufacturers Standard Package
Unit Price without VAT:£7.17000
Unit Price with VAT:£8.60400