


WSTM2512QLR016FYR | |
|---|---|
DigiKey Part Number | 18-WSTM2512QLR016FYRTR-ND - Tape & Reel (TR) 18-WSTM2512QLR016FYRCT-ND - Cut Tape (CT) 18-WSTM2512QLR016FYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSTM2512QLR016FYR |
Description | 2T WSTM2512 2W 50PPM 16 MOHM 1.0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.36300 | £3.63 |
| 25 | £0.30920 | £7.73 |
| 50 | £0.27540 | £13.77 |
| 100 | £0.24670 | £24.67 |
| 250 | £0.21536 | £53.84 |
| 500 | £0.19572 | £97.86 |
| 1,000 | £0.17899 | £178.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.13746 | £549.84 |
| 8,000 | £0.12823 | £1,025.84 |
| 12,000 | £0.12350 | £1,482.00 |
| 20,000 | £0.12340 | £2,468.00 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

