6 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil
WSTM Series

WSTM2512QLR006FYR

DigiKey Part Number
18-WSTM2512QLR006FYRTR-ND - Tape & Reel (TR)
18-WSTM2512QLR006FYRCT-ND - Cut Tape (CT)
18-WSTM2512QLR006FYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSTM2512QLR006FYR
Description
2T WSTM2512 2W 50PPM 6 MOHM 1.0%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,975
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.54000£0.54
10£0.34900£3.49
25£0.29720£7.43
50£0.26480£13.24
100£0.23720£23.72
250£0.20688£51.72
500£0.18790£93.95
1,000£0.17179£171.79
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.13181£527.24
8,000£0.12292£983.36
12,000£0.11835£1,420.20
20,000£0.11779£2,355.80
Manufacturers Standard Package
Unit Price without VAT:£0.54000
Unit Price with VAT:£0.64800