


WSTM1206QLR016FNR | |
|---|---|
DigiKey Part Number | 18-WSTM1206QLR016FNRTR-ND - Tape & Reel (TR) 18-WSTM1206QLR016FNRCT-ND - Cut Tape (CT) 18-WSTM1206QLR016FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSTM1206QLR016FNR |
Description | 2T WSTM1206 1W 50PPM 16 MOHM 1.0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.130" L x 0.067" W (3.30mm x 1.70mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.21900 | £2.19 |
| 25 | £0.18600 | £4.65 |
| 50 | £0.16500 | £8.25 |
| 100 | £0.14730 | £14.73 |
| 250 | £0.12768 | £31.92 |
| 500 | £0.11542 | £57.71 |
| 1,000 | £0.10500 | £105.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07781 | £389.05 |
| 10,000 | £0.07235 | £723.50 |
| 15,000 | £0.06955 | £1,043.25 |
| 25,000 | £0.06731 | £1,682.75 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

