
WPC2512QLR004FYR-A | |
|---|---|
DigiKey Part Number | 18-WPC2512QLR004FYR-ATR-ND - Tape & Reel (TR) 18-WPC2512QLR004FYR-ACT-ND - Cut Tape (CT) 18-WPC2512QLR004FYR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WPC2512QLR004FYR-A |
Description | AEQ-Q200 RESISTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.00000 | £1.00 |
| 10 | £0.65700 | £6.57 |
| 25 | £0.56360 | £14.09 |
| 50 | £0.50480 | £25.24 |
| 100 | £0.45490 | £45.49 |
| 250 | £0.40016 | £100.04 |
| 500 | £0.36590 | £182.95 |
| 1,000 | £0.33679 | £336.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.26196 | £1,047.84 |
| 8,000 | £0.25148 | £2,011.84 |
| Unit Price without VAT: | £1.00000 |
|---|---|
| Unit Price with VAT: | £1.20000 |

