
WPB2512QLR050FYR | |
|---|---|
DigiKey Part Number | 18-WPB2512QLR050FYRTR-ND - Tape & Reel (TR) 18-WPB2512QLR050FYRCT-ND - Cut Tape (CT) 18-WPB2512QLR050FYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WPB2512QLR050FYR |
Description | 2T WPC2512 2W 50PPM 50 MOHM 1.0% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.33500 | £3.35 |
| 25 | £0.28520 | £7.13 |
| 50 | £0.25400 | £12.70 |
| 100 | £0.22740 | £22.74 |
| 250 | £0.19832 | £49.58 |
| 500 | £0.18006 | £90.03 |
| 1,000 | £0.16455 | £164.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.12615 | £504.60 |
| 8,000 | £0.11758 | £940.64 |
| 12,000 | £0.11319 | £1,358.28 |
| 20,000 | £0.11219 | £2,243.80 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

