9 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPB2512QLR009FYR

DigiKey Part Number
18-WPB2512QLR009FYRTR-ND - Tape & Reel (TR)
18-WPB2512QLR009FYRCT-ND - Cut Tape (CT)
18-WPB2512QLR009FYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WPB2512QLR009FYR
Description
2T WPC2512 2W 50PPM 9 MOHM 1.0%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.52000£0.52
10£0.33500£3.35
25£0.28520£7.13
50£0.25400£12.70
100£0.22740£22.74
250£0.19832£49.58
500£0.18006£90.03
1,000£0.16455£164.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.12615£504.60
8,000£0.11758£940.64
12,000£0.11319£1,358.28
20,000£0.11219£2,243.80
Manufacturers Standard Package
Unit Price without VAT:£0.52000
Unit Price with VAT:£0.62400