5 mOhms ±1% 2W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense, High Voltage Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLTM0815RLR005FYR

DigiKey Part Number
18-WLTM0815RLR005FYRTR-ND - Tape & Reel (TR)
18-WLTM0815RLR005FYRCT-ND - Cut Tape (CT)
18-WLTM0815RLR005FYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WLTM0815RLR005FYR
Description
2T WLTM0815 2W 100PPM 5 MOHM 1.0
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 2W Chip Resistor Wide 1508 (3720 Metric), 0815 Current Sense, High Voltage Metal Foil
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
Current Sense, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1508 (3720 Metric), 0815
Supplier Device Package
Ratings
-
Size / Dimension
0.087" L x 0.150" W (2.20mm x 3.80mm)
Height - Seated (Max)
0.033" (0.85mm)
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
In-Stock: 3,055
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.45000£0.45
10£0.28800£2.88
25£0.24480£6.12
50£0.21780£10.89
100£0.19470£19.47
250£0.16940£42.35
500£0.15358£76.79
1,000£0.14012£140.12
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.10707£428.28
8,000£0.09964£797.12
12,000£0.09583£1,149.96
20,000£0.09349£1,869.80
Manufacturers Standard Package
Unit Price without VAT:£0.45000
Unit Price with VAT:£0.54000