
WLTM0612QLR039FNR | |
|---|---|
DigiKey Part Number | 18-WLTM0612QLR039FNRTR-ND - Tape & Reel (TR) 18-WLTM0612QLR039FNRCT-ND - Cut Tape (CT) 18-WLTM0612QLR039FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLTM0612QLR039FNR |
Description | 2T WLTM0612 1.5W 50PPM 39 MOHM 1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.067" L x 0.130" W (1.70mm x 3.30mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.23000 | £2.30 |
| 25 | £0.19440 | £4.86 |
| 50 | £0.17280 | £8.64 |
| 100 | £0.15410 | £15.41 |
| 250 | £0.13376 | £33.44 |
| 500 | £0.12096 | £60.48 |
| 1,000 | £0.11010 | £110.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08168 | £408.40 |
| 10,000 | £0.07599 | £759.90 |
| 15,000 | £0.07306 | £1,095.90 |
| 25,000 | £0.07105 | £1,776.25 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

