
WLTM0508QLR020FNR | |
|---|---|
DigiKey Part Number | 18-WLTM0508QLR020FNRTR-ND - Tape & Reel (TR) 18-WLTM0508QLR020FNRCT-ND - Cut Tape (CT) 18-WLTM0508QLR020FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLTM0508QLR020FNR |
Description | 2T WLTM0508 1W 50PPM 20 MOHM 1.0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.053" L x 0.083" W (1.35mm x 2.10mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.19900 | £1.99 |
| 25 | £0.16840 | £4.21 |
| 50 | £0.14920 | £7.46 |
| 100 | £0.13310 | £13.31 |
| 250 | £0.11524 | £28.81 |
| 500 | £0.10408 | £52.04 |
| 1,000 | £0.09458 | £94.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06992 | £349.60 |
| 10,000 | £0.06494 | £649.40 |
| 15,000 | £0.06239 | £935.85 |
| 25,000 | £0.05974 | £1,493.50 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

