



VTP240F | |
|---|---|
DigiKey Part Number | VTP240F-ND |
Manufacturer | |
Manufacturer Product Number | VTP240F |
Description | PTC RESET FUSE 16V 2.4A STRAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2.4 A Ih User Defined Strap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 2.4 A | |
Current - Trip (It) | 5.9 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 14 mOhms | |
Resistance - Post Trip (R1) (Max) | 52 mOhms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 0.984" L x 0.201" W (25.00mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.032" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 5 | £0.65800 | £3.29 |
| 10 | £0.60700 | £6.07 |
| 50 | £0.50420 | £25.21 |
| 100 | £0.46520 | £46.52 |
| 250 | £0.41812 | £104.53 |
| 500 | £0.38556 | £192.78 |
| 1,000 | £0.35540 | £355.40 |
| 5,000 | £0.30991 | £1,549.55 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

