



VTP170XSF | |
|---|---|
DigiKey Part Number | VTP170XSF-ND |
Manufacturer | |
Manufacturer Product Number | VTP170XSF |
Description | PTC RESET FUSE 16V 1.7A STRAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.7 A Ih User Defined Strap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.7 A | |
Current - Trip (It) | 3.4 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 0.862" L x 0.201" W (21.90mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.032" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 5 | £0.60200 | £3.01 |
| 10 | £0.55600 | £5.56 |
| 50 | £0.46200 | £23.10 |
| 100 | £0.42620 | £42.62 |
| 250 | £0.38308 | £95.77 |
| 500 | £0.35328 | £176.64 |
| 1,000 | £0.32567 | £325.67 |
| 5,000 | £0.28149 | £1,407.45 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

