Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

VTP170XSDDF

DigiKey Part Number
VTP170XSDDF-ND
Manufacturer
Manufacturer Product Number
VTP170XSDDF
Description
PTC RESET FUSE 16V 1.7A STRAP
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 1.7 A Ih User Defined Strap
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
1.7 A
Current - Trip (It)
3.4 A
Current - Max
100 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
30 mOhms
Resistance - Post Trip (R1) (Max)
105 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
User Defined
Package / Case
Strap
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,000£0.23266£465.32
Manufacturers Standard Package
Unit Price without VAT:£0.23266
Unit Price with VAT:£0.27919