Similar



V9MLA0805LNHAUTO | |
|---|---|
DigiKey Part Number | V9MLA0805LNHAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V9MLA0805LNHAUTO |
Description | VARISTOR 13.5V 40A 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13.5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 6.5 V | |
Maximum DC Volts | 9 V | |
Varistor Voltage (Min) | 11 V | |
Varistor Voltage (Typ) | 13.5 V | |
Varistor Voltage (Max) | 16 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 520 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.11903 | £297.57 |
| Unit Price without VAT: | £0.11903 |
|---|---|
| Unit Price with VAT: | £0.14284 |


