V8RA8X2749 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £2.33046
Datasheet
8.6 V 150 A Varistor 1 Circuit Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.6 V 150 A Varistor 1 Circuit Through Hole Radial, Box
Building Automation – Protect/Sense/Control

V8RA8X2749

DigiKey Part Number
V8RA8X2749-ND
Manufacturer
Manufacturer Product Number
V8RA8X2749
Description
VARISTOR 8.6V 150A RADIAL BOX
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.6 V 150 A Varistor 1 Circuit Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
4 V
Maximum DC Volts
5.5 V
Varistor Voltage (Min)
6 V
Varistor Voltage (Typ)
8.6 V
Varistor Voltage (Max)
11.2 V
Current - Surge
150 A
Energy
0.4J
Number of Circuits
1
Capacitance @ Frequency
3000 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Radial, Box
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£2.44732£2,447.32
Manufacturers Standard Package
Unit Price without VAT:£2.44732
Unit Price with VAT:£2.93678