


V751DA40 | |
|---|---|
DigiKey Part Number | F3755-ND |
Manufacturer | |
Manufacturer Product Number | V751DA40 |
Description | VARISTOR 1.2KV 40KA ENCASED DISC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 kV 40 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | V751DA40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 750 V | |
Maximum DC Volts | 970 V | |
Varistor Voltage (Min) | 1.08 kV | |
Varistor Voltage (Typ) | 1.2 kV | |
Varistor Voltage (Max) | 1.32 kV | |
Current - Surge | 40 kA | |
Energy | 1050J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1800 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Encased Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.36000 | £43.36 |
| 12 | £35.33083 | £423.97 |
| 36 | £33.21889 | £1,195.88 |
| 108 | £32.54250 | £3,514.59 |
| Unit Price without VAT: | £43.36000 |
|---|---|
| Unit Price with VAT: | £52.03200 |

