V60SM7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 176
Unit Price: £0.52000
Datasheet
100 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V60SM7

DigiKey Part Number
18-V60SM7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V60SM7
Description
VARISTOR 100V 1.2KA 2SMD JLEAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
60 V
Maximum DC Volts
81 V
Varistor Voltage (Min)
90 V
Varistor Voltage (Typ)
100 V
Varistor Voltage (Max)
110 V
Current - Surge
1.2 kA
Energy
5J
Number of Circuits
1
Capacitance @ Frequency
700 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
600£0.67618£405.71
Manufacturers Standard Package
Unit Price without VAT:£0.67618
Unit Price with VAT:£0.81142