


V551DHB34 | |
|---|---|
DigiKey Part Number | V551DHB34-ND |
Manufacturer | |
Manufacturer Product Number | V551DHB34 |
Description | VARISTOR 863.5V 40KA SQUARE 34MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 863.5 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 710 V | |
Varistor Voltage (Min) | 778 V | |
Varistor Voltage (Typ) | 863.5 V | |
Varistor Voltage (Max) | 949 V | |
Current - Surge | 40 kA | |
Energy | 755J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2390 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Square 34mm, Tabs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | £9.09328 | £1,636.79 |
| Unit Price without VAT: | £9.09328 |
|---|---|
| Unit Price with VAT: | £10.91194 |

