Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V511HG34

DigiKey Part Number
V511HG34-ND
Manufacturer
Manufacturer Product Number
V511HG34
Description
VARISTOR 820V 40KA SQUARE 34MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 V 40 kA Varistor 1 Circuit Bolt Mount Square 34mm, Formed Tabs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
510 V
Maximum DC Volts
675 V
Varistor Voltage (Min)
738 V
Varistor Voltage (Typ)
820 V
Varistor Voltage (Max)
902 V
Current - Surge
40 kA
Energy
700J
Number of Circuits
1
Capacitance @ Frequency
2500 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Bolt Mount
Package / Case
Square 34mm, Formed Tabs
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
180£5.44444£980.00
Unit Price without VAT:£5.44444
Unit Price with VAT:£6.53333