


V511DA40 | |
|---|---|
DigiKey Part Number | F3749-ND |
Manufacturer | |
Manufacturer Product Number | V511DA40 |
Description | VARISTOR 820V 40KA ENCASED DISC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 V 40 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | V511DA40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 675 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 40 kA | |
Energy | 700J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2500 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Encased Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.02000 | £39.02 |
| 12 | £31.79750 | £381.57 |
| 36 | £29.89667 | £1,076.28 |
| 108 | £28.50056 | £3,078.06 |
| 252 | £28.05389 | £7,069.58 |
| Unit Price without VAT: | £39.02000 |
|---|---|
| Unit Price with VAT: | £46.82400 |

