8.95 V 30 A Varistor 4 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.95 V 30 A Varistor 4 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Building Automation – Protect/Sense/Control

V5.5MLN41206WA

DigiKey Part Number
V5.5MLN41206WA-ND
Manufacturer
Manufacturer Product Number
V5.5MLN41206WA
Description
VARISTOR 8.95V 30A 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.95 V 30 A Varistor 4 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
4 V
Maximum DC Volts
5.5 V
Varistor Voltage (Min)
7.1 V
Varistor Voltage (Typ)
8.95 V
Varistor Voltage (Max)
10.8 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
4
Capacitance @ Frequency
3500 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,500£0.32274£806.85
Manufacturers Standard Package
Unit Price without VAT:£0.32274
Unit Price with VAT:£0.38729