501 V 6.5 kA Varistor 1 Circuit Surface Mount Disc 20mm, Tabbed SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
501 V 6.5 kA Varistor 1 Circuit Surface Mount Disc 20mm, Tabbed SMD
Building Automation – Protect/Sense/Control

V320SM20

DigiKey Part Number
F3549-ND
Manufacturer
Manufacturer Product Number
V320SM20
Description
VARISTOR 501V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
501 V 6.5 kA Varistor 1 Circuit Surface Mount Disc 20mm, Tabbed SMD
Datasheet
 Datasheet
EDA/CAD Models
V320SM20 Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
540 V
Manufacturer
Littelfuse Inc.
Current - Surge
6.5 kA
Series
Energy
150J
Packaging
Tray
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
750 pF @ 1 MHz
Maximum AC Volts
320 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
420 V
Mounting Type
Surface Mount
Varistor Voltage (Min)
462 V
Package / Case
Disc 20mm, Tabbed SMD
Varistor Voltage (Typ)
501 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 385
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£3.22000£3.22
10£2.44600£24.46
25£2.25360£56.34
108£2.03287£219.55
324£1.91759£621.30
540£1.87498£1,012.49
1,080£1.82609£1,972.18
2,592£1.82027£4,718.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.22000
Unit Price with VAT:£3.86400