


V30MLA0805LNT | |
|---|---|
DigiKey Part Number | 18-V30MLA0805LNTTR-ND - Tape & Reel (TR) 18-V30MLA0805LNTCT-ND - Cut Tape (CT) 18-V30MLA0805LNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30MLA0805LNT |
Description | VARISTOR 41.5V 30A 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 41.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 37 V | |
Varistor Voltage (Typ) | 41.5 V | |
Varistor Voltage (Max) | 46 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 80 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.22600 | £2.26 |
| 25 | £0.20120 | £5.03 |
| 100 | £0.17410 | £17.41 |
| 250 | £0.16120 | £40.30 |
| 500 | £0.15340 | £76.70 |
| 1,000 | £0.14697 | £146.97 |
| 2,500 | £0.14020 | £350.50 |
| 5,000 | £0.13857 | £692.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.11321 | £1,132.10 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

