


V301HA32 | |
|---|---|
DigiKey Part Number | V301HA32-ND |
Manufacturer | |
Manufacturer Product Number | V301HA32 |
Description | VARISTOR 470V 25KA DISC 32MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 V 25 kA Varistor 1 Circuit Bolt Mount Disc 32mm, Formed Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 410 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 25 kA | |
Energy | 370J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2050 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Bolt Mount | |
Package / Case | Disc 32mm, Formed Tabs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | £6.97122 | £1,254.82 |
| Unit Price without VAT: | £6.97122 |
|---|---|
| Unit Price with VAT: | £8.36546 |

