


V300SM20 | |
|---|---|
DigiKey Part Number | F3548-ND |
Manufacturer | |
Manufacturer Product Number | V300SM20 |
Description | VARISTOR 468.5V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 468.5 V 6.5 kA Varistor 1 Circuit Surface Mount Disc 20mm, Tabbed SMD |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 165J |
Packaging Tray | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 800 pF @ 1 MHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 405 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 420 V | Package / Case Disc 20mm, Tabbed SMD |
Varistor Voltage (Typ) 468.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.22000 | £3.22 |
| 10 | £2.44600 | £24.46 |
| 25 | £2.25360 | £56.34 |
| 108 | £2.03287 | £219.55 |
| 324 | £1.91759 | £621.30 |
| 540 | £1.87498 | £1,012.49 |
| 1,080 | £1.82609 | £1,972.18 |
| 2,592 | £1.82027 | £4,718.14 |
| Unit Price without VAT: | £3.22000 |
|---|---|
| Unit Price with VAT: | £3.86400 |

