


V300LT20AP | |
|---|---|
DigiKey Part Number | 18-V300LT20APTR-ND - Tape & Reel (TR) 18-V300LT20APCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V300LT20AP |
Description | VARISTOR 470V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 405 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 4.5 kA | |
Energy | 77J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.32300 | £3.23 |
| 25 | £0.28920 | £7.23 |
| 100 | £0.25220 | £25.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.19270 | £77.08 |
| 800 | £0.18474 | £147.79 |
| 1,200 | £0.18075 | £216.90 |
| 2,000 | £0.17634 | £352.68 |
| 2,800 | £0.17375 | £486.50 |
| 4,000 | £0.17127 | £685.08 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

