431 V 6.5 kA Varistor 1 Circuit Surface Mount Disc 20mm, Tabbed SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
431 V 6.5 kA Varistor 1 Circuit Surface Mount Disc 20mm, Tabbed SMD
Building Automation – Protect/Sense/Control

V275SM20

DigiKey Part Number
F3547-ND
Manufacturer
Manufacturer Product Number
V275SM20
Description
VARISTOR 431V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
431 V 6.5 kA Varistor 1 Circuit Surface Mount Disc 20mm, Tabbed SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
473 V
Manufacturer
Littelfuse Inc.
Current - Surge
6.5 kA
Series
Energy
140J
Packaging
Tray
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
900 pF @ 1 MHz
Maximum AC Volts
275 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
369 V
Mounting Type
Surface Mount
Varistor Voltage (Min)
389 V
Package / Case
Disc 20mm, Tabbed SMD
Varistor Voltage (Typ)
431 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 432
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£2.43000£2.43
10£1.83400£18.34
25£1.68360£42.09
108£1.51139£163.23
324£1.42139£460.53
540£1.38809£749.57
1,080£1.34995£1,457.95
2,592£1.33491£3,460.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.43000
Unit Price with VAT:£2.91600